Part Details for AR02DTRC2Y1203N by Token Electronics Industry Co Ltd
Overview of AR02DTRC2Y1203N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTRC2Y1203N
AR02DTRC2Y1203N CAD Models
AR02DTRC2Y1203N Part Data Attributes
|
AR02DTRC2Y1203N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02DTRC2Y1203N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AR02DTRC2Y1203N
This table gives cross-reference parts and alternative options found for AR02DTRC2Y1203N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTRC2Y1203N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-DZ-1203GLF | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02DTRC2Y1203N vs CRT0402-DZ-1203GLF |
TFCR0402-16W-C-1203DT | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR02DTRC2Y1203N vs TFCR0402-16W-C-1203DT |
RP73G1E120KDTG | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC2Y1203N vs RP73G1E120KDTG |
AR02DTRC2Y1203 | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02DTRC2Y1203N vs AR02DTRC2Y1203 |
PRC0402TTC50Y120K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02DTRC2Y1203N vs PRC0402TTC50Y120K+-0.5% |
RN73G1EB1203D | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02DTRC2Y1203N vs RN73G1EB1203D |
PRC0402TC50Y120K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02DTRC2Y1203N vs PRC0402TC50Y120K+-0.5% |
CPF0402D120KC | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC2Y1203N vs CPF0402D120KC |
RP73G1E120KDTDG | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC2Y1203N vs RP73G1E120KDTDG |
AR02DPC2Y1203 | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02DTRC2Y1203N vs AR02DPC2Y1203 |