Part Details for AR02DTDX49R9 by Viking Tech Corp
Overview of AR02DTDX49R9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTDX49R9
AR02DTDX49R9 CAD Models
AR02DTDX49R9 Part Data Attributes
|
AR02DTDX49R9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DTDX49R9
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DTDX49R9
This table gives cross-reference parts and alternative options found for AR02DTDX49R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTDX49R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRE0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DTDX49R9 vs RT0402DRE0749R9L |
RTX0249R9DEH4 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02DTDX49R9 vs RTX0249R9DEH4 |
AT0402DRE0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DTDX49R9 vs AT0402DRE0749R9L |
RT0402DRE1049R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02DTDX49R9 vs RT0402DRE1049R9L |
RTX0249R9DETH | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02DTDX49R9 vs RTX0249R9DETH |
RT0402DRE1349R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DTDX49R9 vs RT0402DRE1349R9L |
AR02DTD49R9N | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02DTDX49R9 vs AR02DTD49R9N |
RTX0249R9DEH2 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02DTDX49R9 vs RTX0249R9DEH2 |
RTAN0402DTC49R9 | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTDX49R9 vs RTAN0402DTC49R9 |
AS0402Q49R9D-T10 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02DTDX49R9 vs AS0402Q49R9D-T10 |