AR02DTD4531
Description: Fixed Resistor, Thin Film, 0.5W, 4530ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of AR02DTD4531 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR02DTD4531 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR02DTD4531 by Viking Tech Corp

AR02DTD4531
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
4530 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. AR02DTD4531
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.5W, 4530ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for AR02DTD4531

This table gives cross-reference parts and alternative options found for AR02DTD4531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTD4531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP04024K530.5%50PPM/KNS Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic AR02DTD4531 vs CMP04024K530.5%50PPM/KNS
AMF04024K530.5%50PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic AR02DTD4531 vs AMF04024K530.5%50PPM/KNP10
AR02DBDX4531 Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AR02DTD4531 vs AR02DBDX4531
ARG02DTD4531 Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AR02DTD4531 vs ARG02DTD4531
NTR04D4531DTRF Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp AR02DTD4531 vs NTR04D4531DTRF
RTX024531DEH4 Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Ralec AR02DTD4531 vs RTX024531DEH4
AMF04024K530.5%50PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic AR02DTD4531 vs AMF04024K530.5%50PPM/KNP20
RP73PG1E4K53DTDF Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity AR02DTD4531 vs RP73PG1E4K53DTDF
RNCF0402DKC4K53 Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AR02DTD4531 vs RNCF0402DKC4K53
RT0402DRE134K53L Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AR02DTD4531 vs RT0402DRE134K53L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR02DTD4531 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR02DTD4531 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR02DTD4531 would you like to use for your alert(s)?
  • Please alert me when AR02DTD4531 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR02DTD4531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR02DTD4531 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR02DTD4531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR02DTD4531.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR02DTD4531 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: