Part Details for AR02DTD3090N by Viking Tech Corp
Overview of AR02DTD3090N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTD3090N
AR02DTD3090N CAD Models
AR02DTD3090N Part Data Attributes
|
AR02DTD3090N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DTD3090N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DTD3090N
This table gives cross-reference parts and alternative options found for AR02DTD3090N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTD3090N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRE07309RL | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DTD3090N vs RT0402DRE07309RL |
RTX023090DEH3 | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02DTD3090N vs RTX023090DEH3 |
NTR04D3090DTR1KF | Fixed Resistor, Thin Film, 0.063W, 309ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02DTD3090N vs NTR04D3090DTR1KF |
RTAN0402DTC309R | Fixed Resistor, Thin Film, 0.063W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTD3090N vs RTAN0402DTC309R |
RTAN0402DKC309R | Fixed Resistor, Thin Film, 0.063W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTD3090N vs RTAN0402DKC309R |
CMP0402309R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02DTD3090N vs CMP0402309R0.5%50PPM/KNS |
RNCF0402DKC309R | Fixed Resistor, Thin Film, 0.063W, 309ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTD3090N vs RNCF0402DKC309R |
AR02DTD3090 | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02DTD3090N vs AR02DTD3090 |
AMF0402309R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02DTD3090N vs AMF0402309R0.5%50PPM/KNS |
SF04Q3090DTL | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DTD3090N vs SF04Q3090DTL |