Part Details for AR02DTD2610N by Viking Tech Corp
Overview of AR02DTD2610N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTD2610N
AR02DTD2610N CAD Models
AR02DTD2610N Part Data Attributes
|
AR02DTD2610N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DTD2610N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DTD2610N
This table gives cross-reference parts and alternative options found for AR02DTD2610N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTD2610N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402DKC261R | Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTD2610N vs RNCF0402DKC261R |
NTR04D2610DTR1KF | Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02DTD2610N vs NTR04D2610DTR1KF |
CMP0402261R0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02DTD2610N vs CMP0402261R0.5%50PPM/KNP20 |
239040762611L | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DTD2610N vs 239040762611L |
RP73PG1E261RDTG | Fixed Resistor, Thin Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTD2610N vs RP73PG1E261RDTG |
RTAN0402DTC261R | Fixed Resistor, Thin Film, 0.063W, 261ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTD2610N vs RTAN0402DTC261R |
CRT0402-DZ-2610GST | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02DTD2610N vs CRT0402-DZ-2610GST |
MF04Q2610DTL | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DTD2610N vs MF04Q2610DTL |
RTX022610DEH3 | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02DTD2610N vs RTX022610DEH3 |
NTR04D2610DTRF | Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02DTD2610N vs NTR04D2610DTRF |