Part Details for AR02DTCX6R81 by Viking Tech Corp
Overview of AR02DTCX6R81 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTCX6R81
AR02DTCX6R81 CAD Models
AR02DTCX6R81 Part Data Attributes
|
AR02DTCX6R81
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DTCX6R81
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 6.81ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.81 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DTCX6R81
This table gives cross-reference parts and alternative options found for AR02DTCX6R81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTCX6R81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD136R81L | Fixed Resistor, Thin Film, 0.0625W, 6.81ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DTCX6R81 vs RT0402DRD136R81L |
CRT0402-DY-6R81GST | Fixed Resistor, Thin Film, 0.0625W, 6.81ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02DTCX6R81 vs CRT0402-DY-6R81GST |
NTR04D6R81CTRF | Fixed Resistor, Thin Film, 0.063W, 6.81ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02DTCX6R81 vs NTR04D6R81CTRF |
RP73PF1E6R81DTD | Fixed Resistor, Thin Film, 0.1W, 6.81ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTCX6R81 vs RP73PF1E6R81DTD |
NTR04D6R81CTR1KF | Fixed Resistor, Thin Film, 0.063W, 6.81ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02DTCX6R81 vs NTR04D6R81CTR1KF |
RP73PF1E6R81DTDF | Fixed Resistor, Thin Film, 0.1W, 6.81ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTCX6R81 vs RP73PF1E6R81DTDF |