Part Details for AR02DTC77R7 by Viking Tech Corp
Overview of AR02DTC77R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTC77R7
AR02DTC77R7 CAD Models
AR02DTC77R7 Part Data Attributes
|
AR02DTC77R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DTC77R7
Viking Tech Corp
Fixed Resistor, Metal Alloy, 0.0625W, 77.7ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 77.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR02 | |
Size Code | 0402 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 25 V |