Part Details for AR02DTC16R5 by Viking Tech Corp
Overview of AR02DTC16R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTC16R5
AR02DTC16R5 CAD Models
AR02DTC16R5 Part Data Attributes
|
AR02DTC16R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DTC16R5
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 16.5ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DTC16R5
This table gives cross-reference parts and alternative options found for AR02DTC16R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTC16R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R16R5DALQ | Fixed Resistor, Thin Film, 0.1W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DTC16R5 vs SF04R16R5DALQ |
PRC0402TC2516.5R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02DTC16R5 vs PRC0402TC2516.5R+/-0.5% |
RTX0216R5DDH4 | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02DTC16R5 vs RTX0216R5DDH4 |
PRC0402TTC2516.5R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02DTC16R5 vs PRC0402TTC2516.5R+/-0.5% |
RT0402DRD0716R5L | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DTC16R5 vs RT0402DRD0716R5L |
NTR04D16R5CTRF | Fixed Resistor, Thin Film, 0.063W, 16.5ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02DTC16R5 vs NTR04D16R5CTRF |
RNCF0402DKE16R5 | Fixed Resistor, Thin Film, 0.063W, 16.5ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTC16R5 vs RNCF0402DKE16R5 |
AR02DTCX16R5 | Fixed Resistor, Thin Film, 0.1W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02DTC16R5 vs AR02DTCX16R5 |
239064761659L | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AR02DTC16R5 vs 239064761659L |
CRT0402-DY-16R5GST | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02DTC16R5 vs CRT0402-DY-16R5GST |