Part Details for AR02DTBY1652 by Viking Tech Corp
Overview of AR02DTBY1652 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTBY1652
AR02DTBY1652 CAD Models
AR02DTBY1652 Part Data Attributes
|
AR02DTBY1652
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DTBY1652
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DTBY1652
This table gives cross-reference parts and alternative options found for AR02DTBY1652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTBY1652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04D1652BTRF | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | AR02DTBY1652 vs NTR04D1652BTRF |
AR02DBBY1652 | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02DTBY1652 vs AR02DBBY1652 |
NTR04D1652BTR1KF | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | AR02DTBY1652 vs NTR04D1652BTR1KF |
RNCF0402DTT16K5 | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTBY1652 vs RNCF0402DTT16K5 |
AR02DTBX1652 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02DTBY1652 vs AR02DTBX1652 |
RTAN0402DKT16K5 | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTBY1652 vs RTAN0402DKT16K5 |
WF04W1652DALQ | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DTBY1652 vs WF04W1652DALQ |
RT0402DRB1316K5L | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DTBY1652 vs RT0402DRB1316K5L |