Part Details for AR02DPC3Y10R4 by Token Electronics Industry Co Ltd
Overview of AR02DPC3Y10R4 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DPC3Y10R4
AR02DPC3Y10R4 CAD Models
AR02DPC3Y10R4 Part Data Attributes
|
AR02DPC3Y10R4
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02DPC3Y10R4
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 10.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AR02DPC3Y10R4
This table gives cross-reference parts and alternative options found for AR02DPC3Y10R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DPC3Y10R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR040210R4+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 10.4ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02DPC3Y10R4 vs AR040210R4+-0.5%TCR25 |
CAR040210.4OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 10.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02DPC3Y10R4 vs CAR040210.4OHMS0.5%25PPM |
AR02DTRC3Y10R4N | Fixed Resistor, Thin Film, 0.0625W, 10.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02DPC3Y10R4 vs AR02DTRC3Y10R4N |
AR02DTRC3Y10R4 | Fixed Resistor, Thin Film, 0.0625W, 10.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02DPC3Y10R4 vs AR02DTRC3Y10R4 |
RN73F1EB10R4D | Fixed Resistor, Thin Film, 0.0625W, 10.4ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02DPC3Y10R4 vs RN73F1EB10R4D |