Part Details for AR02DBC9760N by Viking Tech Corp
Overview of AR02DBC9760N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DBC9760N
AR02DBC9760N CAD Models
AR02DBC9760N Part Data Attributes
|
AR02DBC9760N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DBC9760N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 976ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DBC9760N
This table gives cross-reference parts and alternative options found for AR02DBC9760N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DBC9760N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R9760DTLQ | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DBC9760N vs WF04R9760DTLQ |
RTX029760DDH4 | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02DBC9760N vs RTX029760DDH4 |
CMP0402976R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AR02DBC9760N vs CMP0402976R0.5%25PPM/KNP10 |
239064769761L | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AR02DBC9760N vs 239064769761L |
WF04U9760DALQ | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DBC9760N vs WF04U9760DALQ |
RNCF0402DKE976R | Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DBC9760N vs RNCF0402DKE976R |
AMF0402976R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AR02DBC9760N vs AMF0402976R0.5%25PPM/KNS |
RT0402DRD10976RL | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02DBC9760N vs RT0402DRD10976RL |
RNCF0402DTE976R | Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DBC9760N vs RNCF0402DTE976R |
RP73PF1E976RDTD | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DBC9760N vs RP73PF1E976RDTD |