Part Details for AR02DBBX0510 by Viking Tech Corp
Overview of AR02DBBX0510 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DBBX0510
AR02DBBX0510 CAD Models
AR02DBBX0510 Part Data Attributes
|
AR02DBBX0510
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DBBX0510
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DBBX0510
This table gives cross-reference parts and alternative options found for AR02DBBX0510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DBBX0510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402DTT51R0 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DBBX0510 vs RTAN0402DTT51R0 |
NTR04D51R0BTR1KF | Fixed Resistor, Thin Film, 0.063W, 51ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | AR02DBBX0510 vs NTR04D51R0BTR1KF |
RT0402DRB0751RL | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DBBX0510 vs RT0402DRB0751RL |
NTR04D51R0BTRF | Fixed Resistor, Thin Film, 0.063W, 51ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AR02DBBX0510 vs NTR04D51R0BTRF |
AR02DBBY0510 | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02DBBX0510 vs AR02DBBY0510 |
WF04W51R0DALQ | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DBBX0510 vs WF04W51R0DALQ |
AR02DTBX0510 | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02DBBX0510 vs AR02DTBX0510 |
RTAN0402DKT51R0 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DBBX0510 vs RTAN0402DKT51R0 |
RT0402DRB1051RL | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DBBX0510 vs RT0402DRB1051RL |
WF04W51R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DBBX0510 vs WF04W51R0DTLQ |