Part Details for AR02CTRC3Y2521 by Token Electronics Industry Co Ltd
Overview of AR02CTRC3Y2521 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTRC3Y2521
AR02CTRC3Y2521 CAD Models
AR02CTRC3Y2521 Part Data Attributes
|
AR02CTRC3Y2521
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CTRC3Y2521
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2520 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CTRC3Y2521
This table gives cross-reference parts and alternative options found for AR02CTRC3Y2521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTRC3Y2521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR04022.52KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02CTRC3Y2521 vs CAR04022.52KOHMS0.25%25PPM |
PCF-W0402LF-03-2521-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR02CTRC3Y2521 vs PCF-W0402LF-03-2521-C-P-LT |
AR04022K52+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02CTRC3Y2521 vs AR04022K52+-0.25%TCR25 |
RN73F1EB2521C | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CTRC3Y2521 vs RN73F1EB2521C |
RN73F1ETP2521C | Fixed Resistor, Thin Film, 0.0625W, 2520ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CTRC3Y2521 vs RN73F1ETP2521C |
RNCS0402CKE2K52 | Fixed Resistor, Thin Film, 0.063W, 2520ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CTRC3Y2521 vs RNCS0402CKE2K52 |