AR02CTRC2Y9881
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.0625W, 9880ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,

Overview of AR02CTRC2Y9881 by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR02CTRC2Y9881 by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR02CTRC2Y9881 by Token Electronics Industry Co Ltd

AR02CTRC2Y9881
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.0625 W
Resistance
9880 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
25 V
Want to compare parts?
  1. AR02CTRC2Y9881
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.0625W, 9880ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for AR02CTRC2Y9881

This table gives cross-reference parts and alternative options found for AR02CTRC2Y9881. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTRC2Y9881, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73G1ETP9881C Fixed Resistor, Thin Film, 0.0625W, 9880ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation AR02CTRC2Y9881 vs RN73G1ETP9881C
RN73G1E9881C Fixed Resistor, Thin Film, 0.0625W, 9880ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, MERITEK Electronics Corporation AR02CTRC2Y9881 vs RN73G1E9881C
AR02CTRC2Y9881N Fixed Resistor, Thin Film, 0.0625W, 9880ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd AR02CTRC2Y9881 vs AR02CTRC2Y9881N
RN73G1EB9881C Fixed Resistor, Thin Film, 0.0625W, 9880ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation AR02CTRC2Y9881 vs RN73G1EB9881C
AR04029K88+-0.25%TCR50 Fixed Resistor, Thin Film, 0.0625W, 9880ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, 0402, SRT Resistor Technology Gmbh AR02CTRC2Y9881 vs AR04029K88+-0.25%TCR50
RNCS0402CTC9K88 Fixed Resistor, Thin Film, 0.063W, 9880ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AR02CTRC2Y9881 vs RNCS0402CTC9K88

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR02CTRC2Y9881 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR02CTRC2Y9881 by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR02CTRC2Y9881 would you like to use for your alert(s)?
  • Please alert me when AR02CTRC2Y9881 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR02CTRC2Y9881 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR02CTRC2Y9881 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR02CTRC2Y9881 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR02CTRC2Y9881.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR02CTRC2Y9881 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: