Part Details for AR02CTRC2Y42R2N by Token Electronics Industry Co Ltd
Overview of AR02CTRC2Y42R2N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTRC2Y42R2N
AR02CTRC2Y42R2N CAD Models
AR02CTRC2Y42R2N Part Data Attributes
|
AR02CTRC2Y42R2N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CTRC2Y42R2N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CTRC2Y42R2N
This table gives cross-reference parts and alternative options found for AR02CTRC2Y42R2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTRC2Y42R2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR02CTD42R2 | Fixed Resistor, Thin Film, 0.5W, 42.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02CTRC2Y42R2N vs PR02CTD42R2 |
TC0250C422JT5E | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC2Y42R2N vs TC0250C422JT5E |
AR02CTRC2Y42R2 | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CTRC2Y42R2N vs AR02CTRC2Y42R2 |
TC0250C422JTCE | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC2Y42R2N vs TC0250C422JTCE |
TC0250C422JE4E | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC2Y42R2N vs TC0250C422JE4E |
RN73G1E42R2C | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02CTRC2Y42R2N vs RN73G1E42R2C |
CRT0402-CZ-42R2GAS | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02CTRC2Y42R2N vs CRT0402-CZ-42R2GAS |
TC02H42R2CC | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02CTRC2Y42R2N vs TC02H42R2CC |
NTRC04C42R2DTRF | Fixed Resistor, Thin Film, 0.063W, 42.2ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02CTRC2Y42R2N vs NTRC04C42R2DTRF |
CAR040242.2OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | AR02CTRC2Y42R2N vs CAR040242.2OHMS0.25%50PPM |