Part Details for AR02CTRC2Y2370 by Token Electronics Industry Co Ltd
Overview of AR02CTRC2Y2370 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTRC2Y2370
AR02CTRC2Y2370 CAD Models
AR02CTRC2Y2370 Part Data Attributes
|
AR02CTRC2Y2370
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CTRC2Y2370
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 237ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CTRC2Y2370
This table gives cross-reference parts and alternative options found for AR02CTRC2Y2370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTRC2Y2370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250C2370T5E | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC2Y2370 vs TC0250C2370T5E |
TC0250C2370E4E | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC2Y2370 vs TC0250C2370E4E |
TC0250C2370T4E | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC2Y2370 vs TC0250C2370T4E |
RN73G1ETP2370C | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CTRC2Y2370 vs RN73G1ETP2370C |
RN73G1EB2370C | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CTRC2Y2370 vs RN73G1EB2370C |
TC0250C2370E5E | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC2Y2370 vs TC0250C2370E5E |
AR0402237R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02CTRC2Y2370 vs AR0402237R+-0.25%TCR50 |
RN73G1E2370C | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02CTRC2Y2370 vs RN73G1E2370C |