Part Details for AR02CTNY1000 by Viking Tech Corp
Overview of AR02CTNY1000 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTNY1000
AR02CTNY1000 CAD Models
AR02CTNY1000 Part Data Attributes
|
AR02CTNY1000
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02CTNY1000
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR02CTNY1000
This table gives cross-reference parts and alternative options found for AR02CTNY1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTNY1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402CKS100R | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CTNY1000 vs RTAN0402CKS100R |
AMF0402100R0.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | AR02CTNY1000 vs AMF0402100R0.25%15PPM/KNS |
AF0402AX1000C-T10 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02CTNY1000 vs AF0402AX1000C-T10 |
RTAN0402CTS100R | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CTNY1000 vs RTAN0402CTS100R |
RT0402CRC13100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02CTNY1000 vs RT0402CRC13100RL |
RT0402CRC07100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02CTNY1000 vs RT0402CRC07100RL |
NTR04C1000NTRF | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02CTNY1000 vs NTR04C1000NTRF |
239070751001L | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | AR02CTNY1000 vs 239070751001L |
239074751001L | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | AR02CTNY1000 vs 239074751001L |
RT0402CRC10100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02CTNY1000 vs RT0402CRC10100RL |