Part Details for AR02CTC76R8 by Viking Tech Corp
Overview of AR02CTC76R8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTC76R8
AR02CTC76R8 CAD Models
AR02CTC76R8 Part Data Attributes
|
AR02CTC76R8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02CTC76R8
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 76.8ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR02CTC76R8
This table gives cross-reference parts and alternative options found for AR02CTC76R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTC76R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX0276R8CDH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | AR02CTC76R8 vs RTX0276R8CDH4 |
CRT0402-CY-76R8GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02CTC76R8 vs CRT0402-CY-76R8GST |
AT0402CRD0776R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02CTC76R8 vs AT0402CRD0776R8L |
NTR04C76R8CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 76.8ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | AR02CTC76R8 vs NTR04C76R8CTR1KF |
239064757689L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | AR02CTC76R8 vs 239064757689L |
SF04R76R8CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02CTC76R8 vs SF04R76R8CALQ |
AR02CBCX76R8 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02CTC76R8 vs AR02CBCX76R8 |
WF04U76R8CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02CTC76R8 vs WF04U76R8CALQ |
MF04R76R8CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02CTC76R8 vs MF04R76R8CTL |
AR02CTC76R8N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | AR02CTC76R8 vs AR02CTC76R8N |