Part Details for AR02CTBY84R5 by Viking Tech Corp
Overview of AR02CTBY84R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTBY84R5
AR02CTBY84R5 CAD Models
AR02CTBY84R5 Part Data Attributes
|
AR02CTBY84R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02CTBY84R5
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR02CTBY84R5
This table gives cross-reference parts and alternative options found for AR02CTBY84R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTBY84R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0284R5CBH2 | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | AR02CTBY84R5 vs RTX0284R5CBH2 |
RTX0284R5CBH4 | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | AR02CTBY84R5 vs RTX0284R5CBH4 |
AF0402AY84R5C-T10 | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02CTBY84R5 vs AF0402AY84R5C-T10 |
RNCF0402CTT84R5 | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CTBY84R5 vs RNCF0402CTT84R5 |
RTAN0402CKT84R5 | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CTBY84R5 vs RTAN0402CKT84R5 |
239080758459L | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | AR02CTBY84R5 vs 239080758459L |
AR02CTBX84R5 | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02CTBY84R5 vs AR02CTBX84R5 |
NTR04C84R5BTRF | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02CTBY84R5 vs NTR04C84R5BTRF |
RT0402CRB1084R5L | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02CTBY84R5 vs RT0402CRB1084R5L |
WF04W84R5CALQ | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02CTBY84R5 vs WF04W84R5CALQ |