Part Details for AR02CPC3Y40R2 by Token Electronics Industry Co Ltd
Overview of AR02CPC3Y40R2 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CPC3Y40R2
AR02CPC3Y40R2 CAD Models
AR02CPC3Y40R2 Part Data Attributes
|
AR02CPC3Y40R2
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CPC3Y40R2
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CPC3Y40R2
This table gives cross-reference parts and alternative options found for AR02CPC3Y40R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CPC3Y40R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR040240.2OHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02CPC3Y40R2 vs CAR040240.2OHMS0.25%25PPM |
TC0225C402JT4E | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC3Y40R2 vs TC0225C402JT4E |
TC0225C402JE5E | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC3Y40R2 vs TC0225C402JE5E |
RN73F1EB40R2C | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CPC3Y40R2 vs RN73F1EB40R2C |
TC0225C402JE4E | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC3Y40R2 vs TC0225C402JE4E |
RNCS0402CKE40R2 | Fixed Resistor, Thin Film, 0.063W, 40.2ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CPC3Y40R2 vs RNCS0402CKE40R2 |
AR040240R2+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02CPC3Y40R2 vs AR040240R2+-0.25%TCR25 |
TC0225C402JT5E | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC3Y40R2 vs TC0225C402JT5E |
RN73F1ETD40R2C | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CPC3Y40R2 vs RN73F1ETD40R2C |