Part Details for AR02CPC2Y3280 by Token Electronics Industry Co Ltd
Overview of AR02CPC2Y3280 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CPC2Y3280
AR02CPC2Y3280 CAD Models
AR02CPC2Y3280 Part Data Attributes
|
AR02CPC2Y3280
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CPC2Y3280
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 328ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 328 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CPC2Y3280
This table gives cross-reference parts and alternative options found for AR02CPC2Y3280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CPC2Y3280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CTRC2Y3280 | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CPC2Y3280 vs AR02CTRC2Y3280 |
RN73G1ETP3280C | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CPC2Y3280 vs RN73G1ETP3280C |
RN73G1ETD3280C | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CPC2Y3280 vs RN73G1ETD3280C |
RN73G1E3280C | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02CPC2Y3280 vs RN73G1E3280C |
AR02CTRC2Y3280N | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CPC2Y3280 vs AR02CTRC2Y3280N |
RN73G1EB3280C | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CPC2Y3280 vs RN73G1EB3280C |
TFCR0402-16W-C-3280CT | Fixed Resistor, Thin Film, 0.063W, 328ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR02CPC2Y3280 vs TFCR0402-16W-C-3280CT |
PCF-W0402LF-02-3280-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 328ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | AR02CPC2Y3280 vs PCF-W0402LF-02-3280-C-P-LT |
NTRA04C3280DTRQYF | Fixed Resistor, Thin Film, 0.063W, 328ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02CPC2Y3280 vs NTRA04C3280DTRQYF |
RNCS0402CTC328R | Fixed Resistor, Thin Film, 0.063W, 328ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CPC2Y3280 vs RNCS0402CTC328R |