Part Details for AR02CPC2Y1170 by Token Electronics Industry Co Ltd
Overview of AR02CPC2Y1170 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CPC2Y1170
AR02CPC2Y1170 CAD Models
AR02CPC2Y1170 Part Data Attributes
|
AR02CPC2Y1170
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CPC2Y1170
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 117ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 117 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CPC2Y1170
This table gives cross-reference parts and alternative options found for AR02CPC2Y1170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CPC2Y1170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402117R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 117ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02CPC2Y1170 vs AR0402117R+-0.25%TCR50 |
RN73G1E1170C | Fixed Resistor, Thin Film, 0.0625W, 117ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02CPC2Y1170 vs RN73G1E1170C |
AR02CTRC2Y1170 | Fixed Resistor, Thin Film, 0.0625W, 117ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CPC2Y1170 vs AR02CTRC2Y1170 |
PCF-W0402LF-02-1170-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 117ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | AR02CPC2Y1170 vs PCF-W0402LF-02-1170-C-P-LT |
RNCS0402CKC117R | Fixed Resistor, Thin Film, 0.063W, 117ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CPC2Y1170 vs RNCS0402CKC117R |
SF04T1170CTL | Fixed Resistor, Thin Film, 0.0625W, 117ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02CPC2Y1170 vs SF04T1170CTL |
AR02CPC2Y1170N | Fixed Resistor, Thin Film, 0.0625W, 117ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CPC2Y1170 vs AR02CPC2Y1170N |