Part Details for AR02CPC2Y1001N by Token Electronics Industry Co Ltd
Overview of AR02CPC2Y1001N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CPC2Y1001N
AR02CPC2Y1001N CAD Models
AR02CPC2Y1001N Part Data Attributes:
|
AR02CPC2Y1001N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CPC2Y1001N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CPC2Y1001N
This table gives cross-reference parts and alternative options found for AR02CPC2Y1001N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CPC2Y1001N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250C1001E5E | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC2Y1001N vs TC0250C1001E5E |
RNCS0402CKC1K00 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CPC2Y1001N vs RNCS0402CKC1K00 |
TC0250C1001E4E | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC2Y1001N vs TC0250C1001E4E |
RN73G1ETP1001C | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CPC2Y1001N vs RN73G1ETP1001C |
TC0250C1001T5E | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC2Y1001N vs TC0250C1001T5E |
CRT0402-CZ-1001GAS | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02CPC2Y1001N vs CRT0402-CZ-1001GAS |
TC0250C1001ECE | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CPC2Y1001N vs TC0250C1001ECE |
RN73G1E1001C | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02CPC2Y1001N vs RN73G1E1001C |