Part Details for AR02CBCX6802 by Viking Tech Corp
Overview of AR02CBCX6802 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CBCX6802
AR02CBCX6802 CAD Models
AR02CBCX6802 Part Data Attributes
|
AR02CBCX6802
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02CBCX6802
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR02CBCX6802
This table gives cross-reference parts and alternative options found for AR02CBCX6802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CBCX6802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402CRD0768KL | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02CBCX6802 vs RT0402CRD0768KL |
CRT0402-CY-6802GST | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02CBCX6802 vs CRT0402-CY-6802GST |
NTR04C6802CTRF | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AR02CBCX6802 vs NTR04C6802CTRF |
RNCF0402CTE68K0 | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CBCX6802 vs RNCF0402CTE68K0 |
9T04021A6802CAPF3 | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02CBCX6802 vs 9T04021A6802CAPF3 |
239060756803L | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02CBCX6802 vs 239060756803L |
RT0402CRD1068KL | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02CBCX6802 vs RT0402CRD1068KL |
SF04R6802CALQ | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02CBCX6802 vs SF04R6802CALQ |
ARG02CTC6802 | Fixed Resistor, Thin Film, 0.0625W, 68000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02CBCX6802 vs ARG02CTC6802 |
AR02CBC6802 | Fixed Resistor, Thin Film, 0.5W, 68000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02CBCX6802 vs AR02CBC6802 |