Part Details for AR02BTXY1101 by Viking Tech Corp
Overview of AR02BTXY1101 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTXY1101
AR02BTXY1101 CAD Models
AR02BTXY1101 Part Data Attributes
|
AR02BTXY1101
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BTXY1101
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTXY1101
This table gives cross-reference parts and alternative options found for AR02BTXY1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTXY1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BKW1K10 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 25V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTXY1101 vs RNCF0402BKW1K10 |
AR02ABXY1101 | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTXY1101 vs AR02ABXY1101 |
NTR04B1101XTR1KF | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 25V, 0.1% +/-Tol, -2,2ppm/Cel, 0402, | NIC Components Corp | AR02BTXY1101 vs NTR04B1101XTR1KF |
AR02BBXY1101 | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTXY1101 vs AR02BBXY1101 |
NTR04A1101XTRF | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 25V, 0.05% +/-Tol, -2,2ppm/Cel, 0402, | NIC Components Corp | AR02BTXY1101 vs NTR04A1101XTRF |
AR02ABXX1101 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTXY1101 vs AR02ABXX1101 |
AR02BBXX1101 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTXY1101 vs AR02BBXX1101 |