Part Details for AR02BTSX4221 by Viking Tech Corp
Overview of AR02BTSX4221 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTSX4221
AR02BTSX4221 CAD Models
AR02BTSX4221 Part Data Attributes
|
AR02BTSX4221
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BTSX4221
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTSX4221
This table gives cross-reference parts and alternative options found for AR02BTSX4221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTSX4221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTSY4221 | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTSX4221 vs AR02BTSY4221 |
AR02ABSY4221N | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | Viking Tech Corp | AR02BTSX4221 vs AR02ABSY4221N |
NTR04A4221STR1KF | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | NIC Components Corp | AR02BTSX4221 vs NTR04A4221STR1KF |
WF04Z4221BTLQ | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTSX4221 vs WF04Z4221BTLQ |
NTR04A4221STRF | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AR02BTSX4221 vs NTR04A4221STRF |
RT0402BRA134K22L | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTSX4221 vs RT0402BRA134K22L |
WF04Z4221BALQ | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTSX4221 vs WF04Z4221BALQ |
NTR04B4221STRF | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AR02BTSX4221 vs NTR04B4221STRF |
RNCF0402ATY4K22 | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTSX4221 vs RNCF0402ATY4K22 |
RT0402WRA074K22L | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTSX4221 vs RT0402WRA074K22L |