Part Details for AR02BTRC6Y3010N by Token Electronics Industry Co Ltd
Overview of AR02BTRC6Y3010N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC6Y3010N
AR02BTRC6Y3010N CAD Models
AR02BTRC6Y3010N Part Data Attributes
|
AR02BTRC6Y3010N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC6Y3010N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 301ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC6Y3010N
This table gives cross-reference parts and alternative options found for AR02BTRC6Y3010N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC6Y3010N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C1E301RATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 301ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | AR02BTRC6Y3010N vs RN73C1E301RATG |
RN73C1ETD3010A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC6Y3010N vs RN73C1ETD3010A |
RP73C1E301RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 301ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | AR02BTRC6Y3010N vs RP73C1E301RBTG |
PRC0402TC10Y301R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | AR02BTRC6Y3010N vs PRC0402TC10Y301R+-0.1% |
CAR0402301OHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | AR02BTRC6Y3010N vs CAR0402301OHMS0.05%10PPM |
RP73C1E301RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 301ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | AR02BTRC6Y3010N vs RP73C1E301RATDG |
TC02E3010BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC6Y3010N vs TC02E3010BC |
SF04W3010BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC6Y3010N vs SF04W3010BALQ |
RN73C1E301RBTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 301ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | AR02BTRC6Y3010N vs RN73C1E301RBTDG |
RN73C1EB3010B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC6Y3010N vs RN73C1EB3010B |