Part Details for AR02BTRC5Y1621 by Token Electronics Industry Co Ltd
Overview of AR02BTRC5Y1621 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC5Y1621
AR02BTRC5Y1621 CAD Models
AR02BTRC5Y1621 Part Data Attributes
|
AR02BTRC5Y1621
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC5Y1621
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC5Y1621
This table gives cross-reference parts and alternative options found for AR02BTRC5Y1621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC5Y1621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F1621AALQ | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTRC5Y1621 vs SF04F1621AALQ |
CRT0402-AX-1621GLF | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AR02BTRC5Y1621 vs CRT0402-AX-1621GLF |
PRC0402TC15Y1.62K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BTRC5Y1621 vs PRC0402TC15Y1.62K+-0.1% |
TC02F1621BT | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC5Y1621 vs TC02F1621BT |
AR02BPC5Y1621 | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTRC5Y1621 vs AR02BPC5Y1621 |
CPF0402B1K62D | Fixed Resistor, Thin Film, 0.063W, 1620ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC5Y1621 vs CPF0402B1K62D |
RP73D1E1K62ATDF | Fixed Resistor, Thin Film, 0.063W, 1620ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC5Y1621 vs RP73D1E1K62ATDF |
CAR04021.62KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | AR02BTRC5Y1621 vs CAR04021.62KOHMS0.05%15PPM |
AR02APC5Y1621N | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTRC5Y1621 vs AR02APC5Y1621N |
AR04021K62+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BTRC5Y1621 vs AR04021K62+-0.05%TCR15 |