Part Details for AR02BTRC3Y2322 by Token Electronics Industry Co Ltd
Overview of AR02BTRC3Y2322 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC3Y2322
AR02BTRC3Y2322 CAD Models
AR02BTRC3Y2322 Part Data Attributes
|
AR02BTRC3Y2322
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC3Y2322
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC3Y2322
This table gives cross-reference parts and alternative options found for AR02BTRC3Y2322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC3Y2322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BTC2322 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BTRC3Y2322 vs AR02BTC2322 |
RNCW0402BTE23K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 23200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AR02BTRC3Y2322 vs RNCW0402BTE23K2 |
RP73F1E23K2BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 23200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | AR02BTRC3Y2322 vs RP73F1E23K2BTDF |
RNCS0402BTE23K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 23200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC3Y2322 vs RNCS0402BTE23K2 |
RP73F1E23K2ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 23200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | AR02BTRC3Y2322 vs RP73F1E23K2ATG |
TC02G2322AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC3Y2322 vs TC02G2322AC |
CPF0402B23K2E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 22200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | AR02BTRC3Y2322 vs CPF0402B23K2E |
CAR040223.2KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BTRC3Y2322 vs CAR040223.2KOHMS0.1%25PPM |
RN73F1E2322B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AR02BTRC3Y2322 vs RN73F1E2322B |
RN73F1EB2322B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC3Y2322 vs RN73F1EB2322B |