Part Details for AR02BTRC3Y1911 by Token Electronics Industry Co Ltd
Overview of AR02BTRC3Y1911 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC3Y1911
AR02BTRC3Y1911 CAD Models
AR02BTRC3Y1911 Part Data Attributes
|
AR02BTRC3Y1911
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC3Y1911
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC3Y1911
This table gives cross-reference parts and alternative options found for AR02BTRC3Y1911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC3Y1911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBC1911 | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | AR02BTRC3Y1911 vs AR02BBC1911 |
RP73F1E1K91BTDF | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1911 vs RP73F1E1K91BTDF |
NTRA04B1911CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BTRC3Y1911 vs NTRA04B1911CTR1KQYF |
RNCW0402BTE1K91 | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR02BTRC3Y1911 vs RNCW0402BTE1K91 |
NTRC04B1911CTRF | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02BTRC3Y1911 vs NTRC04B1911CTRF |
TC02G1911AT | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC3Y1911 vs TC02G1911AT |
TC0225B1911TCE | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTRC3Y1911 vs TC0225B1911TCE |
RN73F1ETD1911B | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BTRC3Y1911 vs RN73F1ETD1911B |
RN73F1EB1911B | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BTRC3Y1911 vs RN73F1EB1911B |
CPF0402B1K91E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 1910ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BTRC3Y1911 vs CPF0402B1K91E |