Part Details for AR02BTRC3Y1842 by Token Electronics Industry Co Ltd
Overview of AR02BTRC3Y1842 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC3Y1842
AR02BTRC3Y1842 CAD Models
AR02BTRC3Y1842 Part Data Attributes
|
AR02BTRC3Y1842
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC3Y1842
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 18400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 18400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC3Y1842
This table gives cross-reference parts and alternative options found for AR02BTRC3Y1842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC3Y1842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR040218.4KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 18400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02BTRC3Y1842 vs CAR040218.4KOHMS0.1%25PPM |
RN73F1E1842B | Fixed Resistor, Thin Film, 0.0625W, 18400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BTRC3Y1842 vs RN73F1E1842B |
TFCR0402-16W-E-1842BT | Fixed Resistor, Thin Film, 0.063W, 18400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR02BTRC3Y1842 vs TFCR0402-16W-E-1842BT |
RN73F1ETD1842B | Fixed Resistor, Thin Film, 0.0625W, 18400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BTRC3Y1842 vs RN73F1ETD1842B |
RNCS0402BKE18K4 | Fixed Resistor, Thin Film, 0.063W, 18400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTRC3Y1842 vs RNCS0402BKE18K4 |
AR02BPC3Y1842 | Fixed Resistor, Thin Film, 0.0625W, 18400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTRC3Y1842 vs AR02BPC3Y1842 |
NTRA04B1842CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 18400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BTRC3Y1842 vs NTRA04B1842CTR1KQYF |
RNCS0402BTE18K4 | Fixed Resistor, Thin Film, 0.063W, 18400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTRC3Y1842 vs RNCS0402BTE18K4 |
PCF-W0402LF-03-1842-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 18400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR02BTRC3Y1842 vs PCF-W0402LF-03-1842-B-P-LT |