Part Details for AR02BTRC3Y1050N by Token Electronics Industry Co Ltd
Overview of AR02BTRC3Y1050N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC3Y1050N
AR02BTRC3Y1050N CAD Models
AR02BTRC3Y1050N Part Data Attributes
|
AR02BTRC3Y1050N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC3Y1050N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 105ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC3Y1050N
This table gives cross-reference parts and alternative options found for AR02BTRC3Y1050N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC3Y1050N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-AY-1050GAS | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02BTRC3Y1050N vs CRT0402-AY-1050GAS |
AR0402105R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BTRC3Y1050N vs AR0402105R+-0.05%TCR25 |
TC0225B1050ECE | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTRC3Y1050N vs TC0225B1050ECE |
RP73F1E105RBTG | Fixed Resistor, Thin Film, 0.063W, 105ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1050N vs RP73F1E105RBTG |
RP73F1E105RBTDF | Fixed Resistor, Thin Film, 0.063W, 105ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1050N vs RP73F1E105RBTDF |
RP73PF1E105RBTD | Fixed Resistor, Thin Film, 0.1W, 105ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1050N vs RP73PF1E105RBTD |
RN73F1ETD1050A | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BTRC3Y1050N vs RN73F1ETD1050A |
TC0225B1050E4E | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTRC3Y1050N vs TC0225B1050E4E |
CPF0402A105RE | Fixed Resistor, Thin Film, 0.063W, 105ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1050N vs CPF0402A105RE |
RNCS0402BKE105R | Fixed Resistor, Thin Film, 0.063W, 105ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTRC3Y1050N vs RNCS0402BKE105R |