Part Details for AR02BTRC2Y1202 by Token Electronics Industry Co Ltd
Overview of AR02BTRC2Y1202 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC2Y1202
AR02BTRC2Y1202 CAD Models
AR02BTRC2Y1202 Part Data Attributes
|
AR02BTRC2Y1202
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC2Y1202
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC2Y1202
This table gives cross-reference parts and alternative options found for AR02BTRC2Y1202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC2Y1202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0402TTC50Y12K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | AR02BTRC2Y1202 vs PRC0402TTC50Y12K+-0.1% |
RN73G1ETD1202A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC2Y1202 vs RN73G1ETD1202A |
CRT0402-BZ-1202GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AR02BTRC2Y1202 vs CRT0402-BZ-1202GLF |
AR02BPC2Y1202N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | AR02BTRC2Y1202 vs AR02BPC2Y1202N |
CPF0402A12KC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | AR02BTRC2Y1202 vs CPF0402A12KC1 |
CRT0402-AZ-1202GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC2Y1202 vs CRT0402-AZ-1202GLF |
TC02H123AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02BTRC2Y1202 vs TC02H123AC |
CPF0402B12KC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | AR02BTRC2Y1202 vs CPF0402B12KC |
CPF0402A12KC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | AR02BTRC2Y1202 vs CPF0402A12KC |
PRC0402TTC50Y12K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | AR02BTRC2Y1202 vs PRC0402TTC50Y12K+-0.05% |