Part Details for AR02BTD1543N by Viking Tech Corp
Overview of AR02BTD1543N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTD1543N
AR02BTD1543N CAD Models
AR02BTD1543N Part Data Attributes
|
AR02BTD1543N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BTD1543N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTD1543N
This table gives cross-reference parts and alternative options found for AR02BTD1543N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTD1543N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PG1E154KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | AR02BTD1543N vs RP73PG1E154KBTD |
RT0402BRE10154KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02BTD1543N vs RT0402BRE10154KL |
WF04T1543ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02BTD1543N vs WF04T1543ATLQ |
AR02BTD1543 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR02BTD1543N vs AR02BTD1543 |
RT0402BRE07154KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02BTD1543N vs RT0402BRE07154KL |
RNCF0402BTC154K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02BTD1543N vs RNCF0402BTC154K |
PRC0402TC50154K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | AR02BTD1543N vs PRC0402TC50154K+/-0.1% |
AR02BBDX1543 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02BTD1543N vs AR02BBDX1543 |
AR02BBD1543N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | AR02BTD1543N vs AR02BBD1543N |
ARG02BTD1543 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AR02BTD1543N vs ARG02BTD1543 |