Part Details for AR02BTCX2371 by Viking Tech Corp
Overview of AR02BTCX2371 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTCX2371
AR02BTCX2371 CAD Models
AR02BTCX2371 Part Data Attributes
|
AR02BTCX2371
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BTCX2371
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTCX2371
This table gives cross-reference parts and alternative options found for AR02BTCX2371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTCX2371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04A2371CTRF | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BTCX2371 vs NTR04A2371CTRF |
CRT0402-BY-2371GST | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02BTCX2371 vs CRT0402-BY-2371GST |
RT0402WRD102K37L | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTCX2371 vs RT0402WRD102K37L |
AR02ATC2371 | Fixed Resistor, Thin Film, 0.5W, 2370ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02BTCX2371 vs AR02ATC2371 |
SF04R2371ATL | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTCX2371 vs SF04R2371ATL |
AR02ABCX2371 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTCX2371 vs AR02ABCX2371 |
AR02BTC2371N | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | AR02BTCX2371 vs AR02BTC2371N |
RNCF0402AKE2K37 | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTCX2371 vs RNCF0402AKE2K37 |
AMF04022K370.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AR02BTCX2371 vs AMF04022K370.1%25PPM/KNS |
AT0402BRD072K37L | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTCX2371 vs AT0402BRD072K37L |