Part Details for AR02BTC8450 by Viking Tech Corp
Overview of AR02BTC8450 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTC8450
AR02BTC8450 CAD Models
AR02BTC8450 Part Data Attributes
|
AR02BTC8450
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BTC8450
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTC8450
This table gives cross-reference parts and alternative options found for AR02BTC8450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC8450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402AKE845R | Fixed Resistor, Thin Film, 0.063W, 845ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTC8450 vs RNCF0402AKE845R |
WF04U8450BALQ | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC8450 vs WF04U8450BALQ |
AMF0402845R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AR02BTC8450 vs AMF0402845R0.1%25PPM/KNS |
CRT0402-BY-8450GST | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02BTC8450 vs CRT0402-BY-8450GST |
MF04R8450ATL | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC8450 vs MF04R8450ATL |
AS0402E8450A-T10 | Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02BTC8450 vs AS0402E8450A-T10 |
RT0402WRD10845RL | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTC8450 vs RT0402WRD10845RL |
WF04R8450BTLQ | Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC8450 vs WF04R8450BTLQ |
CMP0402845R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AR02BTC8450 vs CMP0402845R0.1%25PPM/KNP20 |
RP73PF1E845RBTG | Fixed Resistor, Thin Film, 0.1W, 845ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTC8450 vs RP73PF1E845RBTG |