Part Details for AR02BTC8252 by Liean-Gimn Enterprise Co Ltd
Overview of AR02BTC8252 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTC8252
AR02BTC8252 CAD Models
AR02BTC8252 Part Data Attributes
|
AR02BTC8252
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTC8252
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 82500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR02(B) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTC8252
This table gives cross-reference parts and alternative options found for AR02BTC8252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC8252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E82K5BTDG | Fixed Resistor, Thin Film, 0.063W, 82500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTC8252 vs RP73F1E82K5BTDG |
TC0225B8252ECE | Fixed Resistor, Thin Film, 0.0625W, 82500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTC8252 vs TC0225B8252ECE |
CRT0402-BY-8252GLF | Fixed Resistor, Thin Film, 0.0625W, 82500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02BTC8252 vs CRT0402-BY-8252GLF |
AR02BBC8252 | Fixed Resistor, Thin Film, 0.0625W, 82500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | AR02BTC8252 vs AR02BBC8252 |
RNCW0402BTE82K5 | Fixed Resistor, Thin Film, 0.063W, 82500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR02BTC8252 vs RNCW0402BTE82K5 |
TC02G8252BT | Fixed Resistor, Thin Film, 0.0625W, 82500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTC8252 vs TC02G8252BT |
CPF0402B82K5E1 | Fixed Resistor, Thin Film, 0.063W, 82500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BTC8252 vs CPF0402B82K5E1 |
RP73F1E82K5ATD | Fixed Resistor, Thin Film, 0.063W, 82500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTC8252 vs RP73F1E82K5ATD |
PRC0402TTC25Y82.5K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 82500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BTC8252 vs PRC0402TTC25Y82.5K+-0.1% |
RN73F1E8252B | Fixed Resistor, Thin Film, 0.0625W, 82500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BTC8252 vs RN73F1E8252B |