AR02BTC6042
Description: Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,

Overview of AR02BTC6042 by Liean-Gimn Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR02BTC6042 by Liean-Gimn Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR02BTC6042 by Liean-Gimn Enterprise Co Ltd

AR02BTC6042
Liean-Gimn Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
60400 Ω
Resistor Type
FIXED RESISTOR
Series
AR02(B)
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. AR02BTC6042
    Liean-Gimn Enterprise Co Ltd
    Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for AR02BTC6042

This table gives cross-reference parts and alternative options found for AR02BTC6042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC6042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02BBC6042 Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Liean-Gimn Enterprise Co Ltd AR02BTC6042 vs AR02BBC6042
RN73F1EB6042B Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation AR02BTC6042 vs RN73F1EB6042B
RP73F1E60K4ATDF Fixed Resistor, Thin Film, 0.063W, 60400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity AR02BTC6042 vs RP73F1E60K4ATDF
AR02BTRC3Y6042N Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd AR02BTC6042 vs AR02BTRC3Y6042N
RN73F1E6042B Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR02BTC6042 vs RN73F1E6042B
CRT0402-BY-6042GLF Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc AR02BTC6042 vs CRT0402-BY-6042GLF
RP73PF1E60K4BTD Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity AR02BTC6042 vs RP73PF1E60K4BTD
RN73F1ETD6042B Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR02BTC6042 vs RN73F1ETD6042B
CPF0402B60K4E1 Fixed Resistor, Thin Film, 0.063W, 60400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TE Connectivity AR02BTC6042 vs CPF0402B60K4E1
RP73F1E60K4BTD Fixed Resistor, Thin Film, 0.063W, 60400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity AR02BTC6042 vs RP73F1E60K4BTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR02BTC6042 by Liean-Gimn Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR02BTC6042 by Liean-Gimn Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of AR02BTC6042 would you like to use for your alert(s)?
  • Please alert me when AR02BTC6042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR02BTC6042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR02BTC6042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR02BTC6042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR02BTC6042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR02BTC6042 by Liean-Gimn Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: