Part Details for AR02BTC4320 by Liean-Gimn Enterprise Co Ltd
Overview of AR02BTC4320 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTC4320
AR02BTC4320 CAD Models
AR02BTC4320 Part Data Attributes
|
AR02BTC4320
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTC4320
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR02(B) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTC4320
This table gives cross-reference parts and alternative options found for AR02BTC4320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC4320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETP4320B | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BTC4320 vs RN73F1ETP4320B |
TC02G4320AC | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTC4320 vs TC02G4320AC |
RP73F1E432RATDG | Fixed Resistor, Thin Film, 0.063W, 432ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTC4320 vs RP73F1E432RATDG |
AR02BPC3Y4320 | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTC4320 vs AR02BPC3Y4320 |
PRC0402TC25Y432R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BTC4320 vs PRC0402TC25Y432R+-0.1% |
RN73F1ETP4320A | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BTC4320 vs RN73F1ETP4320A |
RNCS0402BKE432R | Fixed Resistor, Thin Film, 0.063W, 432ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTC4320 vs RNCS0402BKE432R |
AR02BTRC3Y4320N | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTC4320 vs AR02BTRC3Y4320N |
TC02G4320AB | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTC4320 vs TC02G4320AB |
CPF0402B432RE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 432ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BTC4320 vs CPF0402B432RE |