Part Details for AR02BTC4221 by Liean-Gimn Enterprise Co Ltd
Overview of AR02BTC4221 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTC4221
AR02BTC4221 CAD Models
AR02BTC4221 Part Data Attributes
|
AR02BTC4221
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTC4221
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR02(B) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTC4221
This table gives cross-reference parts and alternative options found for AR02BTC4221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC4221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402B4K22E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 4220ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BTC4221 vs CPF0402B4K22E |
PRC0402TC25Y4.22K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BTC4221 vs PRC0402TC25Y4.22K+-0.05% |
RP73PF1E4K22BTDF | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTC4221 vs RP73PF1E4K22BTDF |
RN73F1E4221B | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BTC4221 vs RN73F1E4221B |
AR02BTRC3Y4221N | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTC4221 vs AR02BTRC3Y4221N |
RN73F1ETD4221B | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BTC4221 vs RN73F1ETD4221B |
AR04024K22+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BTC4221 vs AR04024K22+-0.1%TCR25 |
CRT0402-BY-4221GAS | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02BTC4221 vs CRT0402-BY-4221GAS |
RN73F1ETP4221A | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BTC4221 vs RN73F1ETP4221A |
RP73F1E4K22BTDG | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTC4221 vs RP73F1E4K22BTDG |