Part Details for AR02BTBY4021N by Viking Tech Corp
Overview of AR02BTBY4021N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTBY4021N
AR02BTBY4021N CAD Models
AR02BTBY4021N Part Data Attributes
|
AR02BTBY4021N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BTBY4021N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTBY4021N
This table gives cross-reference parts and alternative options found for AR02BTBY4021N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTBY4021N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ATBX4021 | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTBY4021N vs AR02ATBX4021 |
RT0402WRB104K02L | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTBY4021N vs RT0402WRB104K02L |
AR02BBBY4021 | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTBY4021N vs AR02BBBY4021 |
239080744022L | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | AR02BTBY4021N vs 239080744022L |
AR02ATBY4021 | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTBY4021N vs AR02ATBY4021 |
AR02ABBY4021 | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTBY4021N vs AR02ABBY4021 |
AR02BTBX4021 | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTBY4021N vs AR02BTBX4021 |
RT0402WRB074K02L | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTBY4021N vs RT0402WRB074K02L |
RTX024021BBH2 | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | AR02BTBY4021N vs RTX024021BBH2 |
RT0402BRB074K02L | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTBY4021N vs RT0402BRB074K02L |