Part Details for AR02BPC7Y95R3N by Token Electronics Industry Co Ltd
Overview of AR02BPC7Y95R3N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC7Y95R3N
AR02BPC7Y95R3N CAD Models
AR02BPC7Y95R3N Part Data Attributes
|
AR02BPC7Y95R3N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC7Y95R3N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 95.3ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC7Y95R3N
This table gives cross-reference parts and alternative options found for AR02BPC7Y95R3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC7Y95R3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A1E95R3BTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 95.3ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BPC7Y95R3N vs RN73A1E95R3BTDG |
RP73A1E95R3BTD | Fixed Resistor, Thin Film, 0.063W, 95.3ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC7Y95R3N vs RP73A1E95R3BTD |
RN73A1E95R3BTD | Fixed Resistor, Thin Film, 0.063W, 95.3ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BPC7Y95R3N vs RN73A1E95R3BTD |
AR040295R3+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 95.3ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BPC7Y95R3N vs AR040295R3+-0.1%TCR5 |
RN73B1ETP95R3B | Fixed Resistor, Thin Film, 0.0625W, 95.3ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC7Y95R3N vs RN73B1ETP95R3B |
RN73A1E95R3BTDF | Fixed Resistor, Thin Film, 0.063W, 95.3ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BPC7Y95R3N vs RN73A1E95R3BTDF |
TC02D95R3AC | Fixed Resistor, Thin Film, 0.0625W, 95.3ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC7Y95R3N vs TC02D95R3AC |
TC02D95R3BC | Fixed Resistor, Thin Film, 0.0625W, 95.3ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC7Y95R3N vs TC02D95R3BC |
PRC0402TTC5Y95.3R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 95.3ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BPC7Y95R3N vs PRC0402TTC5Y95.3R+-0.1% |
RN73A1E95R3ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 95.3ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BPC7Y95R3N vs RN73A1E95R3ATDG |