Part Details for AR02BPC5Y1182 by Token Electronics Industry Co Ltd
Overview of AR02BPC5Y1182 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC5Y1182
AR02BPC5Y1182 CAD Models
AR02BPC5Y1182 Part Data Attributes
|
AR02BPC5Y1182
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC5Y1182
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC5Y1182
This table gives cross-reference parts and alternative options found for AR02BPC5Y1182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC5Y1182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1E11K8BTD | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC5Y1182 vs RP73D1E11K8BTD |
TC02F1182AT | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC5Y1182 vs TC02F1182AT |
SF04F1182AALQ | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BPC5Y1182 vs SF04F1182AALQ |
AR040211K8+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BPC5Y1182 vs AR040211K8+-0.1%TCR15 |
AR02APC5Y1182N | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC5Y1182 vs AR02APC5Y1182N |
TC02F1182AB | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC5Y1182 vs TC02F1182AB |
CPF0402B11K8D | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC5Y1182 vs CPF0402B11K8D |
AR02BTRC5Y1182N | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC5Y1182 vs AR02BTRC5Y1182N |
CPF0402B11K8D1 | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC5Y1182 vs CPF0402B11K8D1 |
RP73D1E11K8ATG | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC5Y1182 vs RP73D1E11K8ATG |