Part Details for AR02BPC3Y5761 by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y5761 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y5761
AR02BPC3Y5761 CAD Models
AR02BPC3Y5761 Part Data Attributes
|
AR02BPC3Y5761
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y5761
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 5760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y5761
This table gives cross-reference parts and alternative options found for AR02BPC3Y5761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y5761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC04B5761CTRF | Fixed Resistor, Thin Film, 0.063W, 5760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02BPC3Y5761 vs NTRC04B5761CTRF |
RP73F1E5K76BTDG | Fixed Resistor, Thin Film, 0.063W, 5760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y5761 vs RP73F1E5K76BTDG |
NTRA04B5761CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 5760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BPC3Y5761 vs NTRA04B5761CTR1KQYF |
RN73F1ETP5761A | Fixed Resistor, Thin Film, 0.0625W, 5760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC3Y5761 vs RN73F1ETP5761A |
RP73F1E5K76BTG | Fixed Resistor, Thin Film, 0.063W, 5760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y5761 vs RP73F1E5K76BTG |
PRC0402TTC25Y5.76K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 5760ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BPC3Y5761 vs PRC0402TTC25Y5.76K+-0.05% |
PRC0402TC25Y5.76K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 5760ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BPC3Y5761 vs PRC0402TC25Y5.76K+-0.1% |
RP73F1E5K76ATDG | Fixed Resistor, Thin Film, 0.063W, 5760ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y5761 vs RP73F1E5K76ATDG |
PRC0402TC25Y5.76K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 5760ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BPC3Y5761 vs PRC0402TC25Y5.76K+-0.05% |
RP73F1E5K76BTD | Fixed Resistor, Thin Film, 0.063W, 5760ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y5761 vs RP73F1E5K76BTD |