Part Details for AR02BPC3Y2152 by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y2152 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y2152
AR02BPC3Y2152 CAD Models
AR02BPC3Y2152 Part Data Attributes
|
AR02BPC3Y2152
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y2152
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y2152
This table gives cross-reference parts and alternative options found for AR02BPC3Y2152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y2152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BBC2152 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BPC3Y2152 vs AR02BBC2152 |
RN73F1E2152B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AR02BPC3Y2152 vs RN73F1E2152B |
NTRA04B2152CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BPC3Y2152 vs NTRA04B2152CTR1KQYF |
CPF0402B21K5E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 21500ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | AR02BPC3Y2152 vs CPF0402B21K5E |
RNCW0402BTE21K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AR02BPC3Y2152 vs RNCW0402BTE21K5 |
AR02BTRC3Y2152 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BPC3Y2152 vs AR02BTRC3Y2152 |
RN73F1ETP2152B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BPC3Y2152 vs RN73F1ETP2152B |
RP73F1E21K5BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | AR02BPC3Y2152 vs RP73F1E21K5BTG |
NTRC04B2152CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BPC3Y2152 vs NTRC04B2152CTRF |
TC02G2152BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BPC3Y2152 vs TC02G2152BT |