Part Details for AR02BPC3Y1241 by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y1241 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y1241
AR02BPC3Y1241 CAD Models
AR02BPC3Y1241 Part Data Attributes
|
AR02BPC3Y1241
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y1241
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y1241
This table gives cross-reference parts and alternative options found for AR02BPC3Y1241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y1241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E1K24ATD | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC3Y1241 vs RP73F1E1K24ATD |
CPF0402B1K24E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 1240ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BPC3Y1241 vs CPF0402B1K24E |
AR02BBC1241 | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | AR02BPC3Y1241 vs AR02BBC1241 |
AR02BTC1241 | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | AR02BPC3Y1241 vs AR02BTC1241 |
PRC0402TTC25Y1.24K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BPC3Y1241 vs PRC0402TTC25Y1.24K+-0.05% |
CRT0402-BY-1241GLF | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AR02BPC3Y1241 vs CRT0402-BY-1241GLF |
AR02BTRC3Y1241 | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC3Y1241 vs AR02BTRC3Y1241 |
RN73F1EB1241A | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC3Y1241 vs RN73F1EB1241A |
TC02G1241AB | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC3Y1241 vs TC02G1241AB |
CRT0402-AY-1241GLF | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AR02BPC3Y1241 vs CRT0402-AY-1241GLF |