Part Details for AR02BPC3Y1143N by Token Electronics Industry Co Ltd
Overview of AR02BPC3Y1143N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC3Y1143N
AR02BPC3Y1143N CAD Models
AR02BPC3Y1143N Part Data Attributes
|
AR02BPC3Y1143N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC3Y1143N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 114000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC3Y1143N
This table gives cross-reference parts and alternative options found for AR02BPC3Y1143N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC3Y1143N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0402114KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02BPC3Y1143N vs CAR0402114KOHMS0.1%25PPM |
RN73F1E1143B | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC3Y1143N vs RN73F1E1143B |
AR0402114K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BPC3Y1143N vs AR0402114K+-0.1%TCR25 |
AR02BTRC3Y1143 | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC3Y1143N vs AR02BTRC3Y1143 |
PCF-W0402LF-03-1143-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR02BPC3Y1143N vs PCF-W0402LF-03-1143-B-P-LT |
RN73F1ETD1143B | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC3Y1143N vs RN73F1ETD1143B |
TFCR0402-16W-E-1143BT | Fixed Resistor, Thin Film, 0.063W, 114000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR02BPC3Y1143N vs TFCR0402-16W-E-1143BT |