Part Details for AR02BPC2Y8352N by Token Electronics Industry Co Ltd
Overview of AR02BPC2Y8352N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC2Y8352N
AR02BPC2Y8352N CAD Models
AR02BPC2Y8352N Part Data Attributes
|
AR02BPC2Y8352N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC2Y8352N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 83500ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 83500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC2Y8352N
This table gives cross-reference parts and alternative options found for AR02BPC2Y8352N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC2Y8352N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1ETP8352B | Fixed Resistor, Thin Film, 0.0625W, 83500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC2Y8352N vs RN73G1ETP8352B |
NTRA04B8352DTRQYF | Fixed Resistor, Thin Film, 0.063W, 83500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BPC2Y8352N vs NTRA04B8352DTRQYF |
AR040283K5+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 83500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BPC2Y8352N vs AR040283K5+-0.1%TCR50 |
NTRA04B8352DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 83500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BPC2Y8352N vs NTRA04B8352DTR1KQYF |
SF04T8352ATL | Fixed Resistor, Thin Film, 0.0625W, 83500ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BPC2Y8352N vs SF04T8352ATL |
AR02BTRC2Y8352 | Fixed Resistor, Thin Film, 0.0625W, 83500ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC2Y8352N vs AR02BTRC2Y8352 |
RN73G1ETD8352B | Fixed Resistor, Thin Film, 0.0625W, 83500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC2Y8352N vs RN73G1ETD8352B |
RN73G1E8352B | Fixed Resistor, Thin Film, 0.0625W, 83500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC2Y8352N vs RN73G1E8352B |
TFCR0402-16W-C-8352BT | Fixed Resistor, Thin Film, 0.063W, 83500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR02BPC2Y8352N vs TFCR0402-16W-C-8352BT |
PCF-W0402LF-02-8352-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 83500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR02BPC2Y8352N vs PCF-W0402LF-02-8352-B-P-LT |