Part Details for AR02BPC2Y7412 by Token Electronics Industry Co Ltd
Overview of AR02BPC2Y7412 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC2Y7412
AR02BPC2Y7412 CAD Models
AR02BPC2Y7412 Part Data Attributes
|
AR02BPC2Y7412
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC2Y7412
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC2Y7412
This table gives cross-reference parts and alternative options found for AR02BPC2Y7412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC2Y7412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0402LF-02-7412-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR02BPC2Y7412 vs PCF-W0402LF-02-7412-B-P-LT |
CAR040274.1KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | AR02BPC2Y7412 vs CAR040274.1KOHMS0.1%50PPM |
RN73G1E7412B | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC2Y7412 vs RN73G1E7412B |
RN73G1ETD7412B | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BPC2Y7412 vs RN73G1ETD7412B |
AR02BTRC2Y7412N | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC2Y7412 vs AR02BTRC2Y7412N |
AR040274K1+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BPC2Y7412 vs AR040274K1+-0.1%TCR50 |
SF04T7412BTL | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BPC2Y7412 vs SF04T7412BTL |
SF04T7412ATL | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BPC2Y7412 vs SF04T7412ATL |
RN73G1ETP7412B | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC2Y7412 vs RN73G1ETP7412B |
NTRA04B7412DTRQYF | Fixed Resistor, Thin Film, 0.063W, 74100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BPC2Y7412 vs NTRA04B7412DTRQYF |