Part Details for AR02BPC2Y2711 by Token Electronics Industry Co Ltd
Overview of AR02BPC2Y2711 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC2Y2711
AR02BPC2Y2711 CAD Models
AR02BPC2Y2711 Part Data Attributes
|
AR02BPC2Y2711
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC2Y2711
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2710 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC2Y2711
This table gives cross-reference parts and alternative options found for AR02BPC2Y2711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC2Y2711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR04022K71+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BPC2Y2711 vs AR04022K71+-0.1%TCR50 |
CAR04022.71KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | AR02BPC2Y2711 vs CAR04022.71KOHMS0.1%50PPM |
RN73G1ETD2711A | Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC2Y2711 vs RN73G1ETD2711A |
RNCS0402BKC2K71 | Fixed Resistor, Thin Film, 0.063W, 2710ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BPC2Y2711 vs RNCS0402BKC2K71 |
AR04022K71+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR02BPC2Y2711 vs AR04022K71+-0.05%TCR50 |
RN73G1ETP2711B | Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC2Y2711 vs RN73G1ETP2711B |
PCF-W0402LF-02-2711-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | AR02BPC2Y2711 vs PCF-W0402LF-02-2711-A-P-LT |
PCF-W0402LF-02-2711-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR02BPC2Y2711 vs PCF-W0402LF-02-2711-B-P-LT |
SF04T2711ATL | Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BPC2Y2711 vs SF04T2711ATL |
RN73G1EB2711B | Fixed Resistor, Thin Film, 0.0625W, 2710ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC2Y2711 vs RN73G1EB2711B |